132368 vs 73251-0454 feature comparison

132368 Amphenol Corporation

Buy Now Datasheet

73251-0454 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP MOLEX LLC
Reach Compliance Code compliant unknown
Body/Shell Style PLUG PLUG
Cable Types RG-213/U RG-316
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Gender MALE MALE
Contact Style COAX COAX
Insulator Color NATURAL
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Shell Finish GOLD NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10
Characteristic Impedance 50 Ω
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insertion Loss 0.17 dB
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
VSWR 1.07

Compare 132368 with alternatives

Compare 73251-0454 with alternatives