5-147424-5
vs
DF11Z-10DS-2V(22)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.198 inch
0.197 inch
Body Depth
0.34 inch
0.234 inch
Body Length
0.5 inch
0.689 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
SN
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
12 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.502 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-65 °C
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
7.112 mm
Panel Mount
NO
Plating Thickness
10u inch
39u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
CSA, LR, U
UL
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Withdrawl Force-Min
.417 N
Base Number Matches
1
1
Board Mounting Option
PEG
Dielectric Withstanding Voltage
650VAC V
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 5-147424-5 with alternatives
Compare DF11Z-10DS-2V(22) with alternatives