5-147424-5 vs 147105-5 feature comparison

5-147424-5 TE Connectivity

Buy Now Datasheet

147105-5 TE's AMP

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU AMPMODU, TOP ENTRY
Body Breadth 0.198 inch
Body Depth 0.34 inch
Body Length 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 12 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.502 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 10u inch
Rated Current (Signal) 2 A
Reference Standard CSA, LR, U
Terminal Length 0.115 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .417 N
Base Number Matches 1 2

Compare 5-147424-5 with alternatives