5-146268-5
vs
70246-1001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
23 Weeks
20 Weeks
Samacsys Manufacturer
TE Connectivity
Molex
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
120 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
3 A
2.5 A
Reference Standard
CSA, LR, U
UL, CSA
Terminal Length
0.12 inch
0.135 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
SHROUDED
Body Breadth
0.35 inch
Body Depth
0.365 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Insulation Resistance
12000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Compare 5-146268-5 with alternatives
Compare 70246-1001 with alternatives