5-1423996-7 vs KUEP-3AT5-120 feature comparison

5-1423996-7 TE Connectivity

Buy Now Datasheet

KUEP-3AT5-120 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature COIL OPERATE VOLTAGE(AC): 102 V COIL OPERATE VOLTAGE(AC): 102 V
Body Breadth 35.7 mm 34.87 mm
Body Height 48.4 mm 57.1 mm
Body Length or Diameter 38.9 mm 38.56 mm
Coil Current(AC)-Max 0.018 A 0.018 A
Coil Power 2000 mW 2000 mW
Coil Resistance 2250 Ω 2250 Ω
Coil Voltage(AC)-Max 120 V 120 V
Coil/Input Supply Type AC AC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@150VDC 10A@150VDC
Contact Voltage(DC)-Max 150 V 150 V
Contact/Output Supply Type DC DC
Dielectric Strength Between Coil and Contacts 2200 Vrms
Dielectric Strength Between Open Contacts 1200 Vrms
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 45 °C 55 °C
Operating Temperature-Min -45 °C
Packing Method TRAY
Physical Dimension 38.89mm x 35.71mm x 48.41mm 38.56mm X 34.87mm X 57.1mm
Reference Standard CSA; UL CSA
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM X
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 10 ms
Sealing DUST PROOF DUST PROOF
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 85 g
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.49.00.50

Compare 5-1423996-7 with alternatives

Compare KUEP-3AT5-120 with alternatives