-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form X, SPST, Momentary, 2000mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5240
|
Newark | Kuep-3A35-120=Relay,1X, agcdo, magblow, qc. |Amp Te Connectivity 5-1423996-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$111.4300 / $138.3100 | Buy Now |
DISTI #
5-1423996-7
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 10A 120VAC 2.25KOhm Plain Case - Trays (Alt: 5-1423996-7) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 54 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Tray | 0Tray |
|
$55.1500 | Buy Now |
DISTI #
AMP5-1423996-7
|
Heilind Electronics | KUEP-3A35-120=RELAY,1X,AGCDO,M | Americas - 0 in Stock |
|
$68.0709 / $73.3072 | Buy Now |
|
Onlinecomponents.com | KUEP-3A35-120=RELAY,1X,AGCDO,MAGBLOW,QC. RoHS: Compliant |
95 In Stock 225 On Order |
|
$107.6300 / $133.1000 | Buy Now |
DISTI #
16512338
|
Verical | Power Relay 120VAC 10A SPST-NO-DM(38.89x35.71x48.41)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$82.3400 / $110.3100 | Buy Now |
DISTI #
514239967-TEC-0
|
TME | Relay: electromagnetic | 19 |
|
Buy Now | |
DISTI #
AMP5-1423996-7
|
Interstate Connecting Components | KUEP-3A35-120=RELAY,1X,AGCDO,M | 0 |
|
$68.0709 / $73.3072 | Buy Now |
DISTI #
000000000003126135
|
Sager | General Purpose Relays KUEP-3A35-120=RELAY,1X,AGCDO,MAGBLOW,QC. Min Qty: 25 | 0 |
|
$73.5300 | Buy Now |
|
Master Electronics | KUEP-3A35-120=RELAY,1X,AGCDO,MAGBLOW,QC. RoHS: Compliant |
95 In Stock 225 On Order |
|
$107.6300 / $133.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1423996-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1423996-7
TE Connectivity
Power/Signal Relay, 1 Form X, SPST, Momentary, 2000mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.018 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Physical Dimension | 38.89mm x 35.71mm x 48.41mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for 5-1423996-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1423996-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUEP-3A37-120 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT | TE Connectivity | 5-1423996-7 vs KUEP-3A37-120 |
KUEP-3AT7-120 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT | TE Connectivity | 5-1423996-7 vs KUEP-3AT7-120 |
KUEP-3AT5-120 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT | TE Connectivity | 5-1423996-7 vs KUEP-3AT5-120 |
KUEP-3A35-120 | Power/Signal Relay, 1 Form X, SPST, Momentary, 2000mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, DC Output, Panel Mount | TE Connectivity | 5-1423996-7 vs KUEP-3A35-120 |