5-1376386-1
vs
PLA04M000A1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
16 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.457 inch
|
|
Body Depth |
0.555 inch
|
|
Body Length |
0.52 inch
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P4
|
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER/BRASS
|
Contact Style |
BLADE PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Durability |
25 Cycles
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
9.7856 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYESTER
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
FRICTION RAMP
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.138 inch
|
|
Terminal Pitch |
5 mm
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
4
|
4
|
Withdrawl Force-Min |
1.4734 N
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
POLARIZED
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 5-1376386-1 with alternatives
Compare PLA04M000A1 with alternatives