5-103969-1 vs 5-103975-1 feature comparison

5-103969-1 TE Connectivity

Buy Now Datasheet

5-103975-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer TE Connectivity
Body Depth 0.098 inch 0.098 inch
Body Length 2 inch 2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.054 inch 0.054 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V 267 V
Reference Standard CSA, LR, U CSA, LR, U
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP/IDC CRIMP/IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 2 2
Pbfree Code Yes
Dielectric Withstanding Voltage 600VAC V

Compare 5-103969-1 with alternatives

Compare 5-103975-1 with alternatives