-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0182
|
Newark | Headers & Wire Housings 1X02C Std 26-22Awg |Amp Te Connectivity 5-103975-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 / $1.2900 | Buy Now |
DISTI #
72052363
|
RS | Connector, AMPMODU, 10X2 Mte Rcpt Sr Plain .100Cl | TE Connectivity 5-103975-1 RoHS: Not Compliant Min Qty: 4620 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.6390 | RFQ |
DISTI #
AMP5-103975-1
|
Heilind Electronics | 10X2 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10X2 MTE RCPT SR PLAIN .100CL RoHS: Compliant |
1951 In Stock |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
51482101
|
Verical | Conn Wire to Board SKT 2Power POS 2.54mm IDT ST Cable Mount Tube RoHS: Compliant Min Qty: 110 Package Multiple: 110 Date Code: 1633 | Americas - 1210 |
|
$1.6413 / $2.1208 | Buy Now |
DISTI #
14702244
|
Verical | Conn Wire to Board SKT 2Power POS 2.54mm IDT ST Cable Mount Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 685 |
|
$0.7700 / $0.8100 | Buy Now |
DISTI #
5-103975-1
|
TTI | Headers & Wire Housings 1X02C STD 26-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Tube |
Americas - 5720 In Stock |
|
$0.9500 | Buy Now |
DISTI #
51039751-TEC
|
TME | 5-103975-1 | 685 |
|
Buy Now | |
DISTI #
AMP5-103975-1
|
Interstate Connecting Components | 10X2 MTE RCPT SR PLAIN .100CL | 0 |
|
Buy Now | |
DISTI #
000000000001651619
|
Sager | Headers & Wire Housings 1X02C STD 26-22AWG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103975-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.098 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103975-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103975-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103975-1 | TE Connectivity | $1.2060 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | 5-103975-1 vs 103975-1 |