5-103960-7 vs 172186-8 feature comparison

5-103960-7 TE Connectivity

Buy Now Datasheet

172186-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED, POLARIZED AMP
Body Depth 0.265 inch 0.543 inch
Body Length 1.6 inch 0.886 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.054 inch
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 95 °C
Operating Temperature-Min -65 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V
Reference Standard CSA, LR, U UL
Terminal Pitch 2.54 mm 2.5 mm
Termination Type CRIMP/IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 24 AWG
Wire Size-Min 30 AWG
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 5-103960-7 with alternatives

Compare 172186-8 with alternatives