172186-8
vs
5-104439-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
LATCHED
Body Depth
0.543 inch
0.098 inch
Body Length
0.886 inch
1.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE66
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
95 °C
105 °C
Operating Temperature-Min
-20 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
IDC
CRIMP/IDC
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Wire Size-Max
24 AWG
22 AWG
Base Number Matches
1
2
Pbfree Code
Yes
Dielectric Withstanding Voltage
600VAC V
Insulation Diameter-Min
0.054 inch
Insulation Resistance
5000000000 Ω
Rated Voltage
267 V
Wire Size-Min
26 AWG
Compare 172186-8 with alternatives
Compare 5-104439-7 with alternatives