5-103944-1 vs 5-103954-1 feature comparison

5-103944-1 TE Connectivity

Buy Now Datasheet

5-103954-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks
Samacsys Manufacturer TE Connectivity
Body Depth 0.26 inch 0.098 inch
Body Length 2.36 inch 1.98 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING W/STRAIN RELIEF
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V 267 V
Reference Standard CSA, LR, U CSA, LR, U
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP/IDC CRIMP/IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 26 AWG
Wire Size-Min 26 AWG 30 AWG
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature AMPMODU, LATCH
Contact Finish Termination MATTE TIN
JESD-609 Code e3

Compare 5-103944-1 with alternatives

Compare 5-103954-1 with alternatives