5-103944-1 vs 353205-1 feature comparison

5-103944-1 TE Connectivity

Buy Now Datasheet

353205-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Depth 0.26 inch 0.6 inch
Body Length 2.36 inch 0.39 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V 250 V
Reference Standard CSA, LR, U CSA, LR, U
Terminal Pitch 2.54 mm 2.5 mm
Termination Type CRIMP/IDC SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.32 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Plating Thickness 31.49u inch
Polarization Key POLARIZED
Terminal Length 0.126 inch

Compare 5-103944-1 with alternatives

Compare 353205-1 with alternatives