5-103795-2 vs 68025-304HLF feature comparison

5-103795-2 TE Connectivity

Buy Now Datasheet

68025-304HLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Body Length 0.184 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (50) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
DIN Conformance NO NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 3 A
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare 5-103795-2 with alternatives

Compare 68025-304HLF with alternatives