Part Details for 5-103795-2 by TE Connectivity
Overview of 5-103795-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5-103795-2
5-103795-2 CAD Models
5-103795-2 Part Data Attributes
|
5-103795-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103795-2
TE Connectivity
4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Length | 0.184 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-103795-2
This table gives cross-reference parts and alternative options found for 5-103795-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103795-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68492-204HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 5-103795-2 vs 68492-204HLF |
10054040-204 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 5-103795-2 vs 10054040-204 |
8614-00-04-2-Y0-3-718-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 5-103795-2 vs 8614-00-04-2-Y0-3-718-LF |
77319-204-04 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 5-103795-2 vs 77319-204-04 |
94654-104HLF | Amphenol Communications Solutions | Check for Price | BERGSTIK II DR STRAIGHT-RET | 5-103795-2 vs 94654-104HLF |
68449-044 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 5-103795-2 vs 68449-044 |
87229-2 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 5-103795-2 vs 87229-2 |
94650-204LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 5-103795-2 vs 94650-204LF |
68695-404HLF | Amphenol Communications Solutions | Check for Price | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 4 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. | 5-103795-2 vs 68695-404HLF |
94695-104LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 5-103795-2 vs 94695-104LF |