5-103671-4
vs
966710-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Additional Feature
AMPMODU, POLARIZED
Body Depth
0.535 inch
Body Length
0.6 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
100u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Compare 5-103671-4 with alternatives
Compare 966710-5 with alternatives