Part Details for 5-103671-4 by TE Connectivity
Overview of 5-103671-4 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-103671-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4060
|
Newark | Board Connector, 5 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal, Black Insulator |Amp Te Connectivity 5-103671-4 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 5040 |
|
$2.3900 / $3.2800 | Buy Now |
DISTI #
99X4170
|
Newark | 5 Pos Rt Angle Mte Hdr W/O Latching |Te Connectivity 5-103671-4 RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
5-103671-4-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 2520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7895 | Buy Now |
DISTI #
5-103671-4
|
Avnet Americas | - Rail/Tube (Alt: 5-103671-4) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3182 / $1.5961 | Buy Now |
DISTI #
571-5-103671-4
|
Mouser Electronics | Headers & Wire Housings 5 Pos Rt Angle MTE Hdr w/o Latching RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
DISTI #
V36:1790_11456189
|
Arrow Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 17 Weeks Date Code: 2205 | Americas - 24598 |
|
$0.7057 / $0.9659 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 2520 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.6400 | Buy Now |
DISTI #
AMP5-103671-4
|
Heilind Electronics | 5 Pos Rt Angle MTE Hdr w/o Latching | Americas - 0 in Stock |
|
$2.0412 / $2.0717 | Buy Now |
|
Onlinecomponents.com | 5 Pos Rt Angle MTE Hdr w/o Latching RoHS: Compliant |
5285 In Stock |
|
$1.9300 / $2.6900 | Buy Now |
DISTI #
63063822
|
Verical | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2205 | Americas - 24570 |
|
$0.7057 | Buy Now |
Part Details for 5-103671-4
5-103671-4 CAD Models
5-103671-4 Part Data Attributes
|
5-103671-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103671-4
TE Connectivity
(5-103671-4) 5 Pos Rt Angle MTE Hdr w/o Latching
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU, POLARIZED | |
Body Depth | 0.535 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-103671-4
This table gives cross-reference parts and alternative options found for 5-103671-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103671-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-103639-6 | (2-103639-6) 05 MTE HDR SRST LATCH .100CL | TE Connectivity | 5-103671-4 vs 2-103639-6 |
5-103671-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103671-4 vs 5-103671-4 |
281699-5 | HEADER HE13 RA 5 P | TE Connectivity | 5-103671-4 vs 281699-5 |
2-103669-7 | (2-103669-7) 05 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 5-103671-4 vs 2-103669-7 |
5-146132-3 | 05 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-103671-4 vs 5-146132-3 |
5-104721-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103671-4 vs 5-104721-2 |
5-316089-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 5-103671-4 vs 5-316089-1 |
5-103634-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103671-4 vs 5-103634-4 |
1-104450-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103671-4 vs 1-104450-2 |
281695-5 | HEADER HE14 STRAIGHT 5 P | TE Connectivity | 5-103671-4 vs 281695-5 |