5-102699-5 vs 5-146258-6 feature comparison

5-102699-5 TE Connectivity

Buy Now Datasheet

5-146258-6 TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
15 Weeks 13 Weeks
TE Connectivity TE Connectivity
SHROUDED
COMPLIANT BOARDLOCK
0.4 inch
0.44 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
MALE MALE
NOT SPECIFIED NOT SPECIFIED
NO NO
NO NO
NO NO
NO NO
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3
NO NO
3A 3A
0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
2 2
105 °C 105 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
30u inch 200u inch
POLARIZED
3 A 3 A
CSA, LR, U UL
0.25 inch 0.09 inch
2.54 mm 2.54 mm
PRESS FIT SOLDER
12 12
94V-0 94V-0
1 1
Yes

Compare 5-102699-5 with alternatives

Compare 5-146258-6 with alternatives