5-102699-5 vs 102699-5 feature comparison

5-102699-5 TE Connectivity

Buy Now Datasheet

102699-5 TE Connectivity

Buy Now Datasheet
Yes No
Obsolete Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant not_compliant
15 Weeks 15 Weeks
TE Connectivity TE Connectivity
SHROUDED SHROUDED
COMPLIANT BOARDLOCK COMPLIANT BOARDLOCK
0.4 inch
0.44 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
MALE MALE
NOT SPECIFIED NOT SPECIFIED
NO NO
NO NO
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3
NO NO
3A 3A
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
30u inch 30u inch
POLARIZED POLARIZED
3 A 3 A
CSA, LR, U CSA, LR, U
0.25 inch 0.25 inch
2.54 mm 2.54 mm
PRESS FIT PRESS FIT
12 12
94V-0 94V-0
1 1
Yes
0.712 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
DETENT
2
RECTANGULAR
2.54 mm

Compare 5-102699-5 with alternatives