4N49A
vs
3N263
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROPAC INDUSTRIES INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
9%
|
10%
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Forward Voltage-Max |
1.5 V
|
1.5 V
|
Isolation Voltage-Max |
1000 V
|
1000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.03 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.3 W
|
0.2 W
|
Response Time-Max |
0.00002 s
|
0.000025 s
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
5
|
Pbfree Code |
|
No
|
Package Description |
|
HERMETIC SEALED, TO-18, 4 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
|
40 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
200%
|
Dark Current-Max |
|
100 nA
|
JESD-609 Code |
|
e0
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 3N263 with alternatives