4N47 vs JANTXV4N47 feature comparison

4N47 TT Electronics OPTEK Technology

Buy Now Datasheet

JANTXV4N47 Minco Technology Labs LLC

Buy Now
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC MICROSS MINCO LLC
Package Description HERMETIC SEALED, TO-78, 6 PIN SIMILAR TO TO-99, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.B
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer TT Electronics
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 500% 500%
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100000 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.00002 s 0.00002 s
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 19 3

Compare 4N47 with alternatives

Compare JANTXV4N47 with alternatives