4N46#300
vs
SFH6345-X009
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SURFACE MOUNT PACKAGE-6
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
|
Base Number Matches |
3
|
4
|
HTS Code |
|
8541.40.80.00
|
Data Rate-Nom |
|
1 MBps
|
|
|
|
Compare 4N46#300 with alternatives
Compare SFH6345-X009 with alternatives