4N46#300
vs
HCPL-2731
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
SURFACE MOUNT PACKAGE-6
0.300 INCH, DIP-8
Reach Compliance Code
compliant
unknown
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, TTL COMPATIBLE
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Forward Current-Max
0.02 A
0.012 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Base Number Matches
3
6
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
Current Transfer Ratio-Min
400%
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
2
Power Dissipation-Max
0.1 W
Response Time-Max
0.00006 s
Surface Mount
NO
Compare 4N46#300 with alternatives
Compare HCPL-2731 with alternatives