4N45-500
vs
4N45-300E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
SURFACE MOUNT PACKAGE-6
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
500%
200%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
3
1
Factory Lead Time
14 Weeks
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare 4N45-500 with alternatives
Compare 4N45-300E with alternatives