4N45-300E
vs
4N45-500E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Avago Technologies
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
200%
200%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
3
3
Compare 4N45-300E with alternatives
Compare 4N45-500E with alternatives