4N45
vs
HCPL-5700#200
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.04 A
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
2 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
14
|
1
|
Package Description |
|
HERMETIC SEALED, DIP-8
|
ECCN Code |
|
3A001.A.2.C
|
Current Transfer Ratio-Min |
|
200%
|
Data Rate-Nom |
|
0.1 MBps
|
Forward Voltage-Max |
|
1.6 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.05 W
|
Response Time-Max |
|
0.000185 s
|
Surface Mount |
|
NO
|
|
|
|
Compare 4N45 with alternatives
Compare HCPL-5700#200 with alternatives