4N32M vs 4N32 feature comparison

4N32M Everlight Electronics Co Ltd

Buy Now Datasheet

4N32 Isocom LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD ISOCOM LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Everlight
Additional Feature UL RECOGNIZED HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 500% 500%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Package Description PLASTIC, DIP-6

Compare 4N32M with alternatives

Compare 4N32 with alternatives