4N32M
vs
4N32(TP4)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP-6
DIP-6
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
500%
500%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.08 A
0.08 A
Isolation Voltage-Max
7500 V
2500 V
JESD-609 Code
e3
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
4
1
Compare 4N32M with alternatives
Compare 4N32(TP4) with alternatives