4N32.300 vs 4N32 feature comparison

4N32.300 QT Optoelectronics

Buy Now Datasheet

4N32 Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QT OPTOELECTRONICS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
Additional Feature VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 500% 500%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 2 66
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, DIP-6
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom
Current Transfer Ratio-Min 500%
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.1 A
Power Dissipation-Max 0.2 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish TIN

Compare 4N32.300 with alternatives

Compare 4N32 with alternatives