4N32 vs H11B2 feature comparison

4N32 Freescale Semiconductor

Buy Now Datasheet

H11B2 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Current Transfer Ratio-Min 500%
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 5300 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.2 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 28 22
Package Description DIP-6
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 25 V
Configuration SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER