4N25.300 vs 4N25.300 feature comparison

4N25.300 QT Optoelectronics

Buy Now Datasheet

4N25.300 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 4
Package Description DIP-6
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Dark Current-Max 50 nA
Forward Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare 4N25.300 with alternatives

Compare 4N25.300 with alternatives