4N25.300 vs H11A4 feature comparison

4N25.300 Fairchild Semiconductor Corporation

Buy Now Datasheet

H11A4 Three-Five Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP THREE-FIVE SYSTEMS INC
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 20%
Dark Current-Max 50 nA
Forward Current-Max 0.1 A 0.06 A
Isolation Voltage-Max 5300 V 2000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 20
Rohs Code No
Current Transfer Ratio-Min 10%
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.1 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 4N25.300 with alternatives