4N25-300E vs 4N25-300 feature comparison

4N25-300E Agilent Technologies Inc

Buy Now Datasheet

4N25-300 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description LEAD FREE, SMD, DIP-6 SMD, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.08 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 2

Compare 4N25-300E with alternatives

Compare 4N25-300 with alternatives