Part Details for 4N25-300 by Agilent Technologies Inc
Overview of 4N25-300 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N25-300
4N25-300 CAD Models
4N25-300 Part Data Attributes:
|
4N25-300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
4N25-300
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SMD, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SMD, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N25-300
This table gives cross-reference parts and alternative options found for 4N25-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25-300E | Transistor Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | Broadcom Limited | 4N25-300 vs 4N25-300E |
4N25-300E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | Avago Technologies | 4N25-300 vs 4N25-300E |
4N25-300E | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SMD, DIP-6 | Agilent Technologies Inc | 4N25-300 vs 4N25-300E |