4N22 vs 4N24/L2 feature comparison

4N22 Texas Instruments

Buy Now Datasheet

4N24/L2 Isocom LTD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ISOCOM LTD
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 50 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 50%
Dark Current-Max 100 nA 100000 nA
Forward Current-Max 0.04 A 0.05 A
Isolation Voltage-Max 1000 V 1500 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 8 2
Package Description TO-5, 6 PIN
ECCN Code 3A001.A.2.C
Additional Feature HIGH RELIABILITY
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish GOLD

Compare 4N22 with alternatives

Compare 4N24/L2 with alternatives