Part Details for 4N24/L2 by Isocom LTD
Overview of 4N24/L2 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4N24/L2
4N24/L2 CAD Models
4N24/L2 Part Data Attributes
|
4N24/L2
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
4N24/L2
Isocom LTD
Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | TO-5, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | GOLD |
Alternate Parts for 4N24/L2
This table gives cross-reference parts and alternative options found for 4N24/L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N24/L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N24/L2S | Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | Isocom LTD | 4N24/L2 vs 4N24/L2S |
JAN4N24 | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | 4N24/L2 vs JAN4N24 |
4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | TT Electronics OPTEK Technology | 4N24/L2 vs 4N24 |
JANTX4N24 | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | 4N24/L2 vs JANTX4N24 |
4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | 4N24/L2 vs 4N24 |
JANTXV4N24 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | 4N24/L2 vs JANTXV4N24 |
4N24TX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | 4N24/L2 vs 4N24TX |
JANTXV4N24 | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | 4N24/L2 vs JANTXV4N24 |
JANTX4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | 4N24/L2 vs JANTX4N24 |
JAN4N24 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | 4N24/L2 vs JAN4N24 |