498070 vs 0299070.L feature comparison

498070 Littelfuse Inc

Buy Now Datasheet

0299070.L Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 12 mm 8.8 mm
Body Height 8 mm 21.6 mm
Body Length or Diameter 16 mm 29.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 70 A 70 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME DELAY
JESD-609 Code e4
Joule Integral-Nom 21200 J
Packing Method BULK
Terminal Finish Silver (Ag)
Trip Time or Delay 0.04 s

Compare 498070 with alternatives

Compare 0299070.L with alternatives