48IMO6-03-2 vs CXA10-48S3V3J feature comparison

48IMO6-03-2 Bel Power Solutions

Buy Now Datasheet

CXA10-48S3V3J Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer POWER-ONE INC ARTESYN TECHNOLOGIES INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 4 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 75 V
Input Voltage-Min 18 V 48 V
Input Voltage-Nom 48 V 18 V
JESD-30 Code R-XDMA-P4 R-XDMA-P6
JESD-609 Code e0
Load Regulation-Max 2% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 6
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -10 °C -40 °C
Output Voltage-Max 3.36 V 3.333 V
Output Voltage-Min 3.24 V 3.267 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 5 W 7.9 W
Trim/Adjustable Output NO NO
Base Number Matches 1 2

Compare 48IMO6-03-2 with alternatives

Compare CXA10-48S3V3J with alternatives