483-1 vs M19500/483-02X feature comparison

483-1 Microsemi Corporation

Buy Now Datasheet

M19500/483-02X Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS BRIDGE, 6 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-MUFM-X5 R-XSIP-T5
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 6 6
Number of Phases 3 3
Number of Terminals 5 5
Output Current-Max 25 A 25 A
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Base Number Matches 2 1
Package Description R-XSIP-T5
Forward Voltage-Max (VF) 1.35 V

Compare 483-1 with alternatives

Compare M19500/483-02X with alternatives