483-1
vs
JANTXM19500/483-01
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Date Of Intro |
2018-09-21
|
|
Breakdown Voltage-Min |
240 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
BRIDGE, 6 ELEMENTS
|
BRIDGE, 6 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JESD-30 Code |
R-MUFM-X5
|
R-MDFM-X5
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
6
|
6
|
Number of Phases |
3
|
3
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
25 A
|
25 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
2
|
5
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/483B
|
|
|
|
Compare JANTXM19500/483-01 with alternatives