4814P-2-181 vs 768141181GPTR13 feature comparison

4814P-2-181 Bourns Inc

Buy Now Datasheet

768141181GPTR13 CTS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC CTS CORP
Package Description DSOP CHIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Factory Lead Time 7 Weeks 16 Weeks
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-06-27 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.22
Qualifications AEC-Q200
Construction Chip Rectangular
Element Power Dissipation 0.08 W 0.1 W
First Element Resistance 180 Ω 180 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 1.6 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR TR, PLASTIC, 13 INCH
Rated Power Dissipation (P) 1.12 W 1.3 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 180 Ω 180 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN LEAD TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 5 1
ECCN Code EAR99
Total Weight 242.1
CO2 1186.29
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0, 1317-36-8
Second/Last Element Resistance 180 Ω

Compare 4814P-2-181 with alternatives

Compare 768141181GPTR13 with alternatives