768141181GPTR13 vs 767141181GTR7 feature comparison

768141181GPTR13 CTS Corporation

Buy Now Datasheet

767141181GTR7 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Construction Rectangular
Element Power Dissipation 0.1 W 0.15 W
First Element Resistance 180 Ω 180 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm
Package Length 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TR, PLASTIC, 13 INCH TR, 7 INCH
Rated Power Dissipation (P) 1.3 W 2 W
Rated Temperature 70 °C 25 °C
Resistance 180 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 180 Ω
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e0

Compare 768141181GPTR13 with alternatives

Compare 767141181GTR7 with alternatives