481-15090-500
vs
FDS-TL1OPW4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
1/E
1/E
Total Number of Contacts
9
9
Base Number Matches
1
1
Body Breadth
0.494 inch
Body Depth
0.615 inch
Body Length
1.213 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Number Of Connectors
ONE
Number of Rows Loaded
2
Termination Type
WIRE WRAP
Compare 481-15090-500 with alternatives
Compare FDS-TL1OPW4 with alternatives