48025-4000
vs
MRJR-5385-P1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
PEG
Body Breadth
0.524 inch
0.709 inch
Body Depth
1 inch
1.115 inch
Body Length
0.638 inch
1.193 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mounting Option 1
LOCKING
M3X0.5
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
50u inch
50u inch
Reference Standard
UL
UL
Shell Finish
TIN
NICKEL
Shell Material
BRASS
ZINC ALLOY
Terminal Length
0.125 inch
0.15 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Contact Material
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
Mounting Option 2
SCREW
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
1.5 A
Compare 48025-4000 with alternatives
Compare MRJR-5385-P1 with alternatives