MRJR-5385-P1
vs
MRJ-538A-B1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Board Mounting Option
PEG
PEG
Body Breadth
0.709 inch
0.709 inch
Body Depth
1.115 inch
1.061 inch
Body Length
1.193 inch
1.193 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
RJ CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
30 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Mounting Option 1
M3X0.5
#4-40
Mounting Option 2
SCREW
SCREW
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
ZINC ALLOY
ZINC ALLOY
Terminal Length
0.15 inch
0.15 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Durability
2500 Cycles
Insulation Resistance
500000000 Ω
Compare MRJR-5385-P1 with alternatives
Compare MRJ-538A-B1 with alternatives