4788.6100
vs
PD-43R03-21
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
SCHURTER AG
POWER DYNAMICS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: IEC/UL 62368-1, IEC 60320-1, UL, VDE
STANDARDS: UL; VDE; UL94V-0
Body Breadth
0.944 inch
Body Length
1.259 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
15A, 250VAC
15A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CCC, CSA
Termination Type
QUICK CONNECT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Contact Finish Termination
TIN
JESD-609 Code
e3
Compare 4788.6100 with alternatives
Compare PD-43R03-21 with alternatives