Part Details for 4788.6100 by Schurter Electronic Components
Overview of 4788.6100 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0547/883 | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HI1-0547/883 | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
86094328114788V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Mil - Class, Tail Length: 4mm |
Part Details for 4788.6100
4788.6100 CAD Models
4788.6100 Part Data Attributes
|
4788.6100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4788.6100
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60320-1, UL, VDE | |
Body Breadth | 0.944 inch | |
Body Length | 1.259 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4788.6100
This table gives cross-reference parts and alternative options found for 4788.6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4788.6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4727.0100 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | 4788.6100 vs 4727.0100 |
4788.8100 | Schurter Electronic Components | $4.7450 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | 4788.6100 vs 4788.8100 |
PD-43R03-21 | Power Dynamics Inc | $1.2296 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | 4788.6100 vs PD-43R03-21 |
4788.5100 | Schurter Electronic Components | $4.7450 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | 4788.6100 vs 4788.5100 |
4726.0000 | Schurter Electronic Components | $1.5589 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | 4788.6100 vs 4726.0000 |
4726.0300 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | 4788.6100 vs 4726.0300 |