4787.2000 vs 6650.4520 feature comparison

4787.2000 Schurter Electronic Components

Buy Now Datasheet

6650.4520 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 37 Weeks, 4 Days 19 Weeks, 5 Days
Samacsys Manufacturer SCHURTER SCHURTER
Additional Feature STANDARDS: UL 94V-0, VDE STANDARDS: IEC/EN 60320-2-2/F, UL 94V-0; UL 498, CSA C22.2
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 10/15A, 250VAC 10/15A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYETHYLENE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Contact Finish Termination TIN
Insulator Material POLYETHYLENE
JESD-609 Code e3

Compare 4787.2000 with alternatives

Compare 6650.4520 with alternatives