477LMH400M2DG vs 400PE470TRD feature comparison

477LMH400M2DG Cornell Dubilier Electronics Inc

Buy Now Datasheet

400PE470TRD SUN Electronic Industries Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 529.11 mΩ
JESD-609 Code e3
Leakage Current 3.76 mA 1.3 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1720 mA 2840 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
ECCN Code EAR99
Manufacturer Series PE-TR

Compare 477LMH400M2DG with alternatives

Compare 400PE470TRD with alternatives