400PE470TRD vs LAT-400V471MS45#B feature comparison

400PE470TRD SUN Electronic Industries Corporation

Buy Now Datasheet

LAT-400V471MS45#B TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.3 mA 1.3 mA
Manufacturer Series PE-TR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2840 mA 1940 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 400PE470TRD with alternatives

Compare LAT-400V471MS45#B with alternatives